Part Details for FRSM201075R900TCR0.2CST by Vishay Precision Group Inc
Overview of FRSM201075R900TCR0.2CST by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1802CS#TRPBF | Analog Devices | 4x 80MHz, 25V/µs L Pwr R2R In | |
LT1362CS#TRPBF | Analog Devices | 2x & 4x 50MHz, 800V/µs Op Amp | |
LT1182CS#TRPBF | Analog Devices | CCFL/LCD Contrast Sw Regs |
Part Details for FRSM201075R900TCR0.2CST
FRSM201075R900TCR0.2CST CAD Models
FRSM201075R900TCR0.2CST Part Data Attributes
|
FRSM201075R900TCR0.2CST
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
FRSM201075R900TCR0.2CST
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.5W, 75.9ohm, 187V, 0.25% +/-Tol, -.2,.2ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.46 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 75.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FRSM | |
Size Code | 2010 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 187 V |