Part Details for FRS4812S by Bel Power Solutions
Overview of FRS4812S by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRS4812S
FRS4812S CAD Models
FRS4812S Part Data Attributes
|
FRS4812S
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
FRS4812S
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL POWER DEVICES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 65% | |
Input Voltage-Max | 52.8 V | |
Input Voltage-Min | 43.2 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDIP-P5 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO |