FRS400CA120
Description: Rectifier Diode, 1 Element, 400A, 1200V V(RRM),

Overview of FRS400CA120 by Sanrex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for FRS400CA120 by Sanrex Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 4076-FRS400CA120-ND
DigiKey DIODE GEN PURP 1.2KV 400A Min Qty: 6 Lead time: 26 Weeks Container: Tray Temporarily Out of Stock
  • 6 $110.1367
$110.1367 Buy Now
DISTI # 197-FRS400CA120
Mouser Electronics Discrete Semiconductor Modules Discrete Semiconductor Modules 1200V 400A RoHS: Compliant 0
  • 1 $131.6800
  • 10 $121.9000
  • 25 $117.4600
  • 50 $113.8900
$113.8900 / $131.6800 Order Now
NAC FAST RECOVERY DIODE 400A/1200V RoHS: Compliant Min Qty: 25 Package Multiple: 25 0
  • 1 $135.0000
  • 25 $125.3600
$125.3600 / $135.0000 Buy Now

CAD Models for FRS400CA120 by Sanrex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRS400CA120 by Sanrex Corporation

FRS400CA120
Sanrex Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SANSHA ELECTRIC MFG CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.8 V
Non-rep Pk Forward Current-Max
8000 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
400 A
Rep Pk Reverse Voltage-Max
1200 V
Surface Mount
NO
Want to compare parts?
  1. FRS400CA120
    Sanrex Corporation
    Rectifier Diode, 1 Element, 400A, 1200V V(RRM),
    VS

Related Parts for FRS400CA120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRS400CA120 by Sanrex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRS400CA120 by Sanrex Corporation

Select Manufacturer
Which Manufacturer of FRS400CA120 would you like to use for your alert(s)?
  • Please alert me when FRS400CA120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRS400CA120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRS400CA120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRS400CA120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRS400CA120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRS400CA120 by Sanrex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: