FRS244D1
Description: 9A, 250V, 0.415ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA

Overview of FRS244D1 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FRS244D1 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRS244D1 by Intersil Corporation

FRS244D1
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
RADIATION HARDENED
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
250 V
Drain Current-Max (ID)
9 A
Drain-source On Resistance-Max
0.415 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-257AA
JESD-30 Code
R-MSFM-P3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
75 W
Pulsed Drain Current-Max (IDM)
27 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Transistor Element Material
SILICON
Want to compare parts?
  1. FRS244D1
    Intersil Corporation
    9A, 250V, 0.415ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA
    VS

Alternate Parts for FRS244D1

This table gives cross-reference parts and alternative options found for FRS244D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRS244D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FRS244D3 9A, 250V, 0.415ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA Intersil Corporation FRS244D1 vs FRS244D3
FRS244R4 Power Field-Effect Transistor, 9A I(D), 250V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA Fairchild Semiconductor Corporation FRS244D1 vs FRS244R4
FRS244R4 9A, 250V, 0.415ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA Intersil Corporation FRS244D1 vs FRS244R4
FRS244R3 Power Field-Effect Transistor, 9A I(D), 250V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA Harris Semiconductor FRS244D1 vs FRS244R3
Part Number Description Manufacturer Compare
FRS244D2 9A, 250V, 0.415ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA Intersil Corporation FRS244D1 vs FRS244D2
2N7288R 9A, 250V, 0.415ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA Intersil Corporation FRS244D1 vs 2N7288R
2N7288D 9A, 250V, 0.415ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA Intersil Corporation FRS244D1 vs 2N7288D
FRS244D3 Power Field-Effect Transistor, 9A I(D), 250V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA Harris Semiconductor FRS244D1 vs FRS244D3
FRS244R2 Power Field-Effect Transistor, 9A I(D), 250V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA Harris Semiconductor FRS244D1 vs FRS244R2
FRS244D2 Power Field-Effect Transistor, 9A I(D), 250V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA Harris Semiconductor FRS244D1 vs FRS244D2
FRS244H1 9A, 250V, 0.415ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA Intersil Corporation FRS244D1 vs FRS244H1
FRS244H2 Power Field-Effect Transistor, 9A I(D), 250V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA Harris Semiconductor FRS244D1 vs FRS244H2
FRS244R3 Power Field-Effect Transistor, 9A I(D), 250V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA Harris Semiconductor FRS244D1 vs FRS244R3
FRS244R4 Power Field-Effect Transistor, 9A I(D), 250V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA Fairchild Semiconductor Corporation FRS244D1 vs FRS244R4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRS244D1 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRS244D1 by Intersil Corporation

Select Manufacturer
Which Manufacturer of FRS244D1 would you like to use for your alert(s)?
  • Please alert me when FRS244D1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRS244D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRS244D1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRS244D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRS244D1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRS244D1 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: