FRS240D2
Description: Power Field-Effect Transistor, 12A I(D), 200V, 0.255ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA

Overview of FRS240D2 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for FRS240D2 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRS240D2 by Harris Semiconductor

FRS240D2
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
FLANGE MOUNT, R-MSFM-P3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Additional Feature
RADIATION HARDENED
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
Drain Current-Max (ID)
12 A
Drain-source On Resistance-Max
0.255 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-257AA
JESD-30 Code
R-MSFM-P3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
75 W
Power Dissipation-Max (Abs)
75 W
Pulsed Drain Current-Max (IDM)
36 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Transistor Element Material
SILICON
Want to compare parts?
  1. FRS240D2
    Harris Semiconductor
    Power Field-Effect Transistor, 12A I(D), 200V, 0.255ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA
    VS

Alternate Parts for FRS240D2

This table gives cross-reference parts and alternative options found for FRS240D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRS240D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FRS240D2 12A, 200V, 0.255ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA Intersil Corporation FRS240D2 vs FRS240D2
FRS240D1 Power Field-Effect Transistor, 12A I(D), 200V, 0.255ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA Fairchild Semiconductor Corporation FRS240D2 vs FRS240D1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRS240D2 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRS240D2 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of FRS240D2 would you like to use for your alert(s)?
  • Please alert me when FRS240D2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRS240D2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRS240D2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRS240D2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRS240D2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRS240D2 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: