Part Details for FRS130D3 by Intersil Corporation
Overview of FRS130D3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRS130D3
FRS130D3 CAD Models
FRS130D3 Part Data Attributes
|
FRS130D3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
FRS130D3
Intersil Corporation
12A, 100V, 0.195ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | RADIATION HARDENED | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.195 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 50 W | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 236 ns | |
Turn-on Time-Max (ton) | 472 ns |
Alternate Parts for FRS130D3
This table gives cross-reference parts and alternative options found for FRS130D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRS130D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRS130D1 | 12A, 100V, 0.195ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA | Intersil Corporation | FRS130D3 vs FRS130D1 |
FRS130R4 | Power Field-Effect Transistor, 12A I(D), 100V, 0.195ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA | Fairchild Semiconductor Corporation | FRS130D3 vs FRS130R4 |
FRS130H1 | 12A, 100V, 0.195ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA | Intersil Corporation | FRS130D3 vs FRS130H1 |
FRS130R2 | 12A, 100V, 0.195ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA | Intersil Corporation | FRS130D3 vs FRS130R2 |
FRS130H2 | Power Field-Effect Transistor, 12A I(D), 100V, 0.195ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA | Harris Semiconductor | FRS130D3 vs FRS130H2 |
2N7273D | Power Field-Effect Transistor, 12A I(D), 100V, 0.195ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA | Harris Semiconductor | FRS130D3 vs 2N7273D |
FRS130H3 | 12A, 100V, 0.195ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA | Intersil Corporation | FRS130D3 vs FRS130H3 |
FRS130R4 | 12A, 100V, 0.195ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA | Intersil Corporation | FRS130D3 vs FRS130R4 |
FRS130H1 | Power Field-Effect Transistor, 12A I(D), 100V, 0.195ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA | Harris Semiconductor | FRS130D3 vs FRS130H1 |