Part Details for FRS1/5-K190 by Molex
Overview of FRS1/5-K190 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL | |
TK190A65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TO-220SIS | |
TK190E65Z | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 650 V, 0.19 Ω@10V, TO-220, DTMOS |
Price & Stock for FRS1/5-K190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172704-0159
|
TTI | D-Sub Tools & Hardware THUMB SCREW Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 1212 In Stock |
|
$0.6000 / $1.0200 | Buy Now |
Part Details for FRS1/5-K190
FRS1/5-K190 CAD Models
FRS1/5-K190 Part Data Attributes
|
FRS1/5-K190
Molex
Buy Now
Datasheet
|
Compare Parts:
FRS1/5-K190
Molex
Connector Accessory, Screw Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW |