Part Details for FRONT-MSTB2,5/5-ST-5,08OGSO1 by Phoenix Contact
Overview of FRONT-MSTB2,5/5-ST-5,08OGSO1 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
EL4501IUZ-T7A | Renesas Electronics Corporation | Video Front End |
Part Details for FRONT-MSTB2,5/5-ST-5,08OGSO1
FRONT-MSTB2,5/5-ST-5,08OGSO1 CAD Models
FRONT-MSTB2,5/5-ST-5,08OGSO1 Part Data Attributes
|
FRONT-MSTB2,5/5-ST-5,08OGSO1
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
FRONT-MSTB2,5/5-ST-5,08OGSO1
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |