Part Details for FRN500SF10R2B by Synton-Tech Corp
Overview of FRN500SF10R2B by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRN500SF10R2B
FRN500SF10R2B CAD Models
FRN500SF10R2B Part Data Attributes
|
FRN500SF10R2B
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
FRN500SF10R2B
Synton-Tech Corp
Fixed Resistor, Thin Film, 5W, 10.2ohm, 350V, 1% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flame Retardant | |
Lead Diameter | 0.75 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7 mm | |
Package Length | 17.5 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FRN | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for FRN500SF10R2B
This table gives cross-reference parts and alternative options found for FRN500SF10R2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRN500SF10R2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRN500SF10R2MK | Fixed Resistor, Thin Film, 5W, 10.2ohm, 350V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FRN500SF10R2B vs FRN500SF10R2MK |
FRN500SF10R2FKK | Fixed Resistor, Thin Film, 5W, 10.2ohm, 350V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FRN500SF10R2B vs FRN500SF10R2FKK |