Part Details for FRN100SJ511F by Synton-Tech Corp
Overview of FRN100SJ511F by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRN100SJ511F
FRN100SJ511F CAD Models
FRN100SJ511F Part Data Attributes
|
FRN100SJ511F
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
FRN100SJ511F
Synton-Tech Corp
Fixed Resistor, Thin Film, 1W, 510ohm, 300V, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flame Retardant | |
Lead Diameter | 0.58 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.7 mm | |
Package Length | 9.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FRN | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for FRN100SJ511F
This table gives cross-reference parts and alternative options found for FRN100SJ511F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRN100SJ511F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRN100SJ511TR | Fixed Resistor, Thin Film, 1W, 510ohm, 300V, 5% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FRN100SJ511F vs FRN100SJ511TR |