Part Details for FRN02WK0102T59 by Royal Electronic Factory (Thailand) Co Ltd
Overview of FRN02WK0102T59 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRN02WK0102T59
FRN02WK0102T59 CAD Models
FRN02WK0102T59 Part Data Attributes
|
FRN02WK0102T59
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FRN02WK0102T59
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor - Fusible, 2W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Fusing Time | 60 s | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for FRN02WK0102T59
This table gives cross-reference parts and alternative options found for FRN02WK0102T59. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRN02WK0102T59, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRN02WK0102T50 | RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102T59 vs FRN02WK0102T50 |
FRN02WK0102TA0 | RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102T59 vs FRN02WK0102TA0 |
FRN02WK0102A10 | Fixed Resistor - Fusible, 2W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102T59 vs FRN02WK0102A10 |
FRN02WK0102AA0 | Fixed Resistor - Fusible, 2W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102T59 vs FRN02WK0102AA0 |
FRN02WK0102TA9 | RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102T59 vs FRN02WK0102TA9 |
FRN02WK0102A58 | RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102T59 vs FRN02WK0102A58 |
FRN02WK0102AA8 | RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102T59 vs FRN02WK0102AA8 |
FRN02WK0102B08 | Fixed Resistor - Fusible, 2W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102T59 vs FRN02WK0102B08 |
FRN02WK0102AA9 | Fixed Resistor - Fusible, 2W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102T59 vs FRN02WK0102AA9 |
FRN02WK0102T58 | RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102T59 vs FRN02WK0102T58 |