Part Details for FRN02WK0102B00 by Royal Electronic Factory (Thailand) Co Ltd
Overview of FRN02WK0102B00 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRN02WK0102B00
FRN02WK0102B00 CAD Models
FRN02WK0102B00 Part Data Attributes
|
FRN02WK0102B00
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FRN02WK0102B00
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor - Fusible, 2W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Fusing Time | 60 s | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for FRN02WK0102B00
This table gives cross-reference parts and alternative options found for FRN02WK0102B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRN02WK0102B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRN02WK0102A10 | Fixed Resistor - Fusible, 2W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102B00 vs FRN02WK0102A10 |
FRN02WK0102TA8 | RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102B00 vs FRN02WK0102TA8 |
FRN02WK0102A59 | Fixed Resistor - Fusible, 2W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102B00 vs FRN02WK0102A59 |
FRN02WK0102B09 | Fixed Resistor - Fusible, 2W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102B00 vs FRN02WK0102B09 |
FRN02WK0102AA8 | RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102B00 vs FRN02WK0102AA8 |
FRN02WK0102PA | Fixed Resistor - Fusible, 2W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102B00 vs FRN02WK0102PA |
FRN02WK0102TA9 | RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102B00 vs FRN02WK0102TA9 |
FRN02WK0102B08 | Fixed Resistor - Fusible, 2W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102B00 vs FRN02WK0102B08 |
FRN02WK0102T58 | RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102B00 vs FRN02WK0102T58 |
FRN02WK0102AA9 | Fixed Resistor - Fusible, 2W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102B00 vs FRN02WK0102AA9 |