Part Details for FRN01WK0151AA8 by Royal Electronic Factory (Thailand) Co Ltd
Overview of FRN01WK0151AA8 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRN01WK0151AA8
FRN01WK0151AA8 CAD Models
FRN01WK0151AA8 Part Data Attributes:
|
FRN01WK0151AA8
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FRN01WK0151AA8
Royal Electronic Factory (Thailand) Co Ltd
RESISTOR, FUSIBLE, FILM, 1W, 10%, 350ppm, 150ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Fusing Time | 60 s | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for FRN01WK0151AA8
This table gives cross-reference parts and alternative options found for FRN01WK0151AA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRN01WK0151AA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRN01WK0151A58 | Fixed Resistor - Fusible, 1W, 150ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN01WK0151AA8 vs FRN01WK0151A58 |
FRN01WK0151A50 | RESISTOR, FUSIBLE, FILM, 1W, 10%, 350ppm, 150ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN01WK0151AA8 vs FRN01WK0151A50 |
FRN01WK0151T50 | RESISTOR, FUSIBLE, FILM, 1W, 10%, 350ppm, 150ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN01WK0151AA8 vs FRN01WK0151T50 |
FRN01WK0151A59 | RESISTOR, FUSIBLE, FILM, 1W, 10%, 350ppm, 150ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN01WK0151AA8 vs FRN01WK0151A59 |
FRN01WK0151PA | Fixed Resistor - Fusible, 1W, 150ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN01WK0151AA8 vs FRN01WK0151PA |
FRN01WK0151T59 | Fixed Resistor - Fusible, 1W, 150ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN01WK0151AA8 vs FRN01WK0151T59 |
FRN01WK0151P5 | Fixed Resistor - Fusible, 1W, 150ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN01WK0151AA8 vs FRN01WK0151P5 |
FRN01WK0151B08 | RESISTOR, FUSIBLE, FILM, 1W, 10%, 350ppm, 150ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN01WK0151AA8 vs FRN01WK0151B08 |
FRN01WK0151B09 | Fixed Resistor - Fusible, 1W, 150ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN01WK0151AA8 vs FRN01WK0151B09 |
FRN01WK0151TA9 | Fixed Resistor - Fusible, 1W, 150ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN01WK0151AA8 vs FRN01WK0151TA9 |