FRM5N142DS
Description: Receiver, Surface Mount,

Overview of FRM5N142DS by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for FRM5N142DS by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRM5N142DS by FUJITSU Limited

FRM5N142DS
FUJITSU Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FUJITSU LTD
Reach Compliance Code
compliant
Fiber Optic Device Type
RECEIVER
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
Supply Voltage-Max
-4.94 V
Surface Mount
YES
Want to compare parts?
  1. FRM5N142DS
    FUJITSU Limited
    Receiver, Surface Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRM5N142DS by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRM5N142DS by FUJITSU Limited

Select Manufacturer
Which Manufacturer of FRM5N142DS would you like to use for your alert(s)?
  • Please alert me when FRM5N142DS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRM5N142DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRM5N142DS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRM5N142DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRM5N142DS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRM5N142DS by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: