Part Details for FRM5J141FS-01 by SUMITOMO ELECTRIC Device Innovations Inc
Overview of FRM5J141FS-01 by SUMITOMO ELECTRIC Device Innovations Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRM5J141FS-01
FRM5J141FS-01 CAD Models
FRM5J141FS-01 Part Data Attributes:
|
FRM5J141FS-01
SUMITOMO ELECTRIC Device Innovations Inc
Buy Now
Datasheet
|
Compare Parts:
FRM5J141FS-01
SUMITOMO ELECTRIC Device Innovations Inc
Receiver, 1310nm Min, 1550nm Max, 10700Mbps, SC Connector, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUDYNA DEVICES INC | |
Reach Compliance Code | unknown | |
Body Height | 16.5 mm | |
Body Length or Diameter | 5.7 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | SONET, SDH | |
Connection Type | SC CONNECTOR | |
Data Rate | 10700 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1550 nm | |
Operating Wavelength-Min | 1310 nm | |
Operating Wavelength-Nom | 1430 nm | |
Reception Type | DIGITAL | |
Responsivity | 0.9 A/W | |
Return Loss-Min | 8 dB | |
Sensitivity | -19 dBm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |