Datasheets
FRM440D by:

Power Field-Effect Transistor, 6A I(D), 500V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA,

Part Details for FRM440D by Fairchild Semiconductor Corporation

Overview of FRM440D by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Computing and Data Storage Medical Imaging Electronic Manufacturing Entertainment and Gaming Communication and Networking

Part Details for FRM440D

FRM440D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FRM440D Part Data Attributes

FRM440D Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
FRM440D Fairchild Semiconductor Corporation Power Field-Effect Transistor, 6A I(D), 500V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 6 A
Drain-source On Resistance-Max 1.4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 125 W
Pulsed Drain Current-Max (IDM) 18 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRM440D by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRM440D by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FRM440D would you like to use for your alert(s)?
  • Please alert me when FRM440D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRM440D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRM440D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRM440D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRM440D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRM440D by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: