FRM200JRG120
YAGEO Corporation
Description: Fixed Resistor - Fusible, 2W, 120ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of FRM200JRG120 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FRM200JRG120 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRM200JRG120 by YAGEO Corporation

FRM200JRG120
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
Fusing Time
30 s
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
120 Ω
Resistor Type
FIXED RESISTOR - FUSIBLE
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. FRM200JRG120
    YAGEO Corporation
    Fixed Resistor - Fusible, 2W, 120ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for FRM200JRG120

This table gives cross-reference parts and alternative options found for FRM200JRG120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRM200JRG120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BW2F-121JBQ Fixed Resistor - Fusible, 2W, 120ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc FRM200JRG120 vs BW2F-121JBQ
BW2F-121JTQ Fixed Resistor - Fusible, 2W, 120ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc FRM200JRG120 vs BW2F-121JTQ
BW2F-121JTW Fixed Resistor - Fusible, 2W, 120ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc FRM200JRG120 vs BW2F-121JTW
FRN200J0K12 RESISTOR, FUSIBLE, FILM, 2W, 5%, 200ppm, 120ohm, THROUGH HOLE MOUNT, AXIAL LEADED TE Connectivity FRM200JRG120 vs FRN200J0K12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRM200JRG120 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRM200JRG120 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of FRM200JRG120 would you like to use for your alert(s)?
  • Please alert me when FRM200JRG120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRM200JRG120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRM200JRG120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRM200JRG120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRM200JRG120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRM200JRG120 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: