FRM-50JR-52-330R
YAGEO Corporation
Description: Fixed Resistor - Fusible, 0.5W, 330ohm, 5% +/-Tol

Overview of FRM-50JR-52-330R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FRM-50JR-52-330R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRM-50JR-52-330R by YAGEO Corporation

FRM-50JR-52-330R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
FLAME PROOF, FUSING POWER: 25 TIMES RATED POWER
Construction
Cylindrical
Fusing Time
60 s
JESD-609 Code
e3
Lead Diameter
0.55 mm
Lead Length
26 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.3 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
330 Ω
Resistor Type
FIXED RESISTOR - FUSIBLE
Technology
METAL FILM
Terminal Finish
MATTE TIN
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. FRM-50JR-52-330R
    YAGEO Corporation
    Fixed Resistor - Fusible, 0.5W, 330ohm, 5% +/-Tol
    VS

Related Parts for FRM-50JR-52-330R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRM-50JR-52-330R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRM-50JR-52-330R by YAGEO Corporation

  • Please alert me when FRM-50JR-52-330R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FRM-50JR-52-330R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRM-50JR-52-330R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FRM-50JR-52-330R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRM-50JR-52-330R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRM-50JR-52-330R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: