Part Details for FRL1A-252-KB by RCD Components Inc
Overview of FRL1A-252-KB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for FRL1A-252-KB
FRL1A-252-KB CAD Models
FRL1A-252-KB Part Data Attributes
|
FRL1A-252-KB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FRL1A-252-KB
RCD Components Inc
General Purpose Inductor, 2500uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 18 Ω | |
Inductance-Nom (L) | 2500 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.14 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN/TIN LEAD | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.25 MHz | |
Tolerance | 10% |
Alternate Parts for FRL1A-252-KB
This table gives cross-reference parts and alternative options found for FRL1A-252-KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRL1A-252-KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRL1-252-KBW | General Purpose Inductor, 2500uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | RCD Components Inc | FRL1A-252-KB vs FRL1-252-KBW |
FRL1-252-KBQ | General Purpose Inductor, 2500uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | RCD Components Inc | FRL1A-252-KB vs FRL1-252-KBQ |
FRL155-252-KB | General Purpose Inductor, 2500uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | RCD Components Inc | FRL1A-252-KB vs FRL155-252-KB |
FRL155-252-KBQ | General Purpose Inductor, 2500uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | RCD Components Inc | FRL1A-252-KB vs FRL155-252-KBQ |
FRL1ER-252-KBQ | General Purpose Inductor, 2500uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | RCD Components Inc | FRL1A-252-KB vs FRL1ER-252-KBQ |