FRL1A-1R0-MBW
RCD Components Inc
Description: General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT

Overview of FRL1A-1R0-MBW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for FRL1A-1R0-MBW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRL1A-1R0-MBW by RCD Components Inc

FRL1A-1R0-MBW
RCD Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
0.011 Ω
Inductance-Nom (L)
1 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
9 mm
Package Length
10 mm
Package Style
Radial
Package Width
4 mm
Quality Factor-Min (at L-nom)
40
Rated Current-Max
7 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
7.9 MHz
Tolerance
20%
Want to compare parts?
  1. FRL1A-1R0-MBW
    RCD Components Inc
    General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for FRL1A-1R0-MBW

This table gives cross-reference parts and alternative options found for FRL1A-1R0-MBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRL1A-1R0-MBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FRL155-1R0-MBQ General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED RCD Components Inc FRL1A-1R0-MBW vs FRL155-1R0-MBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRL1A-1R0-MBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRL1A-1R0-MBW by RCD Components Inc

Select Manufacturer
Which Manufacturer of FRL1A-1R0-MBW would you like to use for your alert(s)?
  • Please alert me when FRL1A-1R0-MBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRL1A-1R0-MBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRL1A-1R0-MBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRL1A-1R0-MBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRL1A-1R0-MBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRL1A-1R0-MBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: