Part Details for FRL155-5R6-MBW by RCD Components Inc
Overview of FRL155-5R6-MBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRL155-5R6-MBW
FRL155-5R6-MBW CAD Models
FRL155-5R6-MBW Part Data Attributes
|
FRL155-5R6-MBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FRL155-5R6-MBW
RCD Components Inc
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.092 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 2.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 20% |
Alternate Parts for FRL155-5R6-MBW
This table gives cross-reference parts and alternative options found for FRL155-5R6-MBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRL155-5R6-MBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRL155-5R6-MBQ | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED | RCD Components Inc | FRL155-5R6-MBW vs FRL155-5R6-MBQ |
FRL1ER-5R6-MBW | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | RCD Components Inc | FRL155-5R6-MBW vs FRL1ER-5R6-MBW |
FRL155-5R6-MB | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED | RCD Components Inc | FRL155-5R6-MBW vs FRL155-5R6-MB |
FRL1-5R6-MBQ | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED | RCD Components Inc | FRL155-5R6-MBW vs FRL1-5R6-MBQ |
FRL1A-5R6-MBW | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | RCD Components Inc | FRL155-5R6-MBW vs FRL1A-5R6-MBW |
FRL1-5R6-MB | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED | RCD Components Inc | FRL155-5R6-MBW vs FRL1-5R6-MB |