Part Details for FRF9250R3 by Intersil Corporation
Overview of FRF9250R3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for FRF9250R3
FRF9250R3 CAD Models
FRF9250R3 Part Data Attributes
|
FRF9250R3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
FRF9250R3
Intersil Corporation
14A, 200V, 0.315ohm, P-CHANNEL, Si, POWER, MOSFET, TO-254AA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | RADIATION HARDENED | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.315 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 42 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for FRF9250R3
This table gives cross-reference parts and alternative options found for FRF9250R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRF9250R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7325R | 14A, 200V, 0.315ohm, P-CHANNEL, Si, POWER, MOSFET, TO-254AA | Intersil Corporation | FRF9250R3 vs 2N7325R |
FRF9250R1 | 14A, 200V, 0.315ohm, P-CHANNEL, Si, POWER, MOSFET, TO-254AA | Intersil Corporation | FRF9250R3 vs FRF9250R1 |
FRF9250R4 | 14A, 200V, 0.315ohm, P-CHANNEL, Si, POWER, MOSFET, TO-254AA | Intersil Corporation | FRF9250R3 vs FRF9250R4 |
FRF9250R4 | Power Field-Effect Transistor, 14A I(D), 200V, 0.315ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | Harris Semiconductor | FRF9250R3 vs FRF9250R4 |
FRF9250R2 | 14A, 200V, 0.315ohm, P-CHANNEL, Si, POWER, MOSFET, TO-254AA | Intersil Corporation | FRF9250R3 vs FRF9250R2 |
FRF9250R3 | Power Field-Effect Transistor, 14A I(D), 200V, 0.315ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | Fairchild Semiconductor Corporation | FRF9250R3 vs FRF9250R3 |