Part Details for FRF450R4 by Intersil Corporation
Overview of FRF450R4 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRF450R4
FRF450R4 CAD Models
FRF450R4 Part Data Attributes
|
FRF450R4
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
FRF450R4
Intersil Corporation
TRANSISTOR,MOSFET,N-CHANNEL,500V V(BR)DSS,9A I(D),TO-254AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 9 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |