FREQCFPT-9055FP4C
Description: TCVCXO, CLOCK, 1 MHz - 80 MHz, ACMOS OUTPUT, ROHS COMPLIANT, SMD, 6 PIN

Overview of FREQCFPT-9055FP4C by IQD Frequency Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Internet of Things (IoT) Smart Cities Telecommunications Communication and Networking

CAD Models for FREQCFPT-9055FP4C by IQD Frequency Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FREQCFPT-9055FP4C by IQD Frequency Products

FREQCFPT-9055FP4C
IQD Frequency Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
IQD FREQUENCY PRODUCTS LTD
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; BULK
Aging
1 PPM/FIRST YEAR
Control Voltage-Max
4.2 V
Control Voltage-Min
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
50 ppm
Frequency Stability
1%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
80 MHz
Operating Frequency-Min
1 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
Oscillator Type
ACMOS
Output Load
15 pF
Physical Dimension
14.7mm x 9.2mm x 6.2mm
Rise Time-Max
2 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. FREQCFPT-9055FP4C
    IQD Frequency Products
    TCVCXO, CLOCK, 1 MHz - 80 MHz, ACMOS OUTPUT, ROHS COMPLIANT, SMD, 6 PIN
    VS

Related Parts for FREQCFPT-9055FP4C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FREQCFPT-9055FP4C by IQD Frequency Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FREQCFPT-9055FP4C by IQD Frequency Products

Select Manufacturer
Which Manufacturer of FREQCFPT-9055FP4C would you like to use for your alert(s)?
  • Please alert me when FREQCFPT-9055FP4C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FREQCFPT-9055FP4C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FREQCFPT-9055FP4C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FREQCFPT-9055FP4C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FREQCFPT-9055FP4C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FREQCFPT-9055FP4C by IQD Frequency Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: