Part Details for FREQ592SMX/20/7.5/0+70/18PF by Euroquartz Ltd
Overview of FREQ592SMX/20/7.5/0+70/18PF by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70825S18PF9 | Renesas Electronics Corporation | 8K X 16 SARAM | |
70825S18PF8 | Renesas Electronics Corporation | 8K X 16 SARAM | |
70825S18PF | Renesas Electronics Corporation | 8K X 16 SARAM |
Part Details for FREQ592SMX/20/7.5/0+70/18PF
FREQ592SMX/20/7.5/0+70/18PF CAD Models
FREQ592SMX/20/7.5/0+70/18PF Part Data Attributes
|
FREQ592SMX/20/7.5/0+70/18PF
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
FREQ592SMX/20/7.5/0+70/18PF
Euroquartz Ltd
Parallel - Fundamental Quartz Crystal, 14MHz Min, 24.99MHz Max, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0008% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 24.99 MHz | |
Operating Frequency-Min | 14 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.9XB5.2XH5.5 (mm)/L0.469XB0.205XH0.217 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |