Part Details for FRCIR08LF-24-7S-F80-VO by ITT Interconnect Solutions
Overview of FRCIR08LF-24-7S-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR08LF-24-7S-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR08LF-24-7S-F8
|
Avnet Americas | IR 16C 212 1416 SKT PLUG RTA - Bulk (Alt: FRCIR08LF-24-7S-F8) Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$89.8875 / $198.0240 | Buy Now |
DISTI #
965-FRCIR8LF247SF
|
Mouser Electronics | Standard Circular Connector IR 16C 2#12 14#16 SKT PLUG RTA RoHS: Not Compliant | 0 |
|
$143.7700 / $150.2500 | Order Now |
DISTI #
ITTFRCIR08LF-24-7S-F80-VO
|
Heilind Electronics | FRCIR08LF-24-7S-F80-VO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$124.5700 / $231.9200 | Buy Now | |
DISTI #
ITTFRCIR08LF-24-7S-F80-VO
|
Interstate Connecting Components | FRCIR08LF-24-7S-F80-VO | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$124.5700 / $231.9200 | Buy Now |
Part Details for FRCIR08LF-24-7S-F80-VO
FRCIR08LF-24-7S-F80-VO CAD Models
FRCIR08LF-24-7S-F80-VO Part Data Attributes
|
FRCIR08LF-24-7S-F80-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR08LF-24-7S-F80-VO
ITT Interconnect Solutions
IR 16C 2#12 14#16 SKT PLUG RTA
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 14,2 | |
Contact Sizes | 16,12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | 90 DEGREE PLUG CONNECTOR | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 24-7 |