Part Details for FR802R(TUBE) by Diodes Incorporated
Overview of FR802R(TUBE) by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR6KM-12A#B00 | Renesas Electronics Corporation | Thyristors, TO-220FN, /Tube | |
CR3AS-8ME#B00 | Renesas Electronics Corporation | Thyristors, MP-3A, /Tube | |
CR6LM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220FL, /Tube |
Part Details for FR802R(TUBE)
FR802R(TUBE) CAD Models
FR802R(TUBE) Part Data Attributes
|
FR802R(TUBE)
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FR802R(TUBE)
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FR802R(TUBE)
This table gives cross-reference parts and alternative options found for FR802R(TUBE). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR802R(TUBE), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR802{TUBE} | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon | Diodes Incorporated | FR802R(TUBE) vs FR802{TUBE} |
GPA802 | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Micro Commercial Components | FR802R(TUBE) vs GPA802 |
GPA802-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | FR802R(TUBE) vs GPA802-BP-HF |