Part Details for FR6A05 by FCI Semiconductor
Overview of FR6A05 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for FR6A05
FR6A05 CAD Models
FR6A05 Part Data Attributes
|
FR6A05
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR6A05
FCI Semiconductor
Rectifier Diode, 1 Element, 6A, 600V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for FR6A05
This table gives cross-reference parts and alternative options found for FR6A05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR6A05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIDC02D60C8X1SA2 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, DIE-1 | Infineon Technologies AG | FR6A05 vs SIDC02D60C8X1SA2 |
SIDC02D60C6X1SA4 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, 1.40 X 1.65 MM, DIE-1 | Infineon Technologies AG | FR6A05 vs SIDC02D60C6X1SA4 |
SIDC03D60F | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, DIE | Infineon Technologies AG | FR6A05 vs SIDC03D60F |
SFR605 | Rectifier Diode, 1 Element, 6A, 600V V(RRM) | Taiwan Semiconductor | FR6A05 vs SFR605 |