Part Details for FR602-AP-HF by Micro Commercial Components
Overview of FR602-AP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR602-AP-HF
FR602-AP-HF CAD Models
FR602-AP-HF Part Data Attributes:
|
FR602-AP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FR602-AP-HF
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR602-AP-HF
This table gives cross-reference parts and alternative options found for FR602-AP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR602-AP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR602 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Uniohm Corp | FR602-AP-HF vs FR602 |
FR602-T | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | FR602-AP-HF vs FR602-T |
HER602 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | International Semiconductor Inc | FR602-AP-HF vs HER602 |
FR602-B | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | FR602-AP-HF vs FR602-B |
HER602-GT3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, R-6, 2 PIN | Sensitron Semiconductors | FR602-AP-HF vs HER602-GT3 |
FR602-T | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | Diodes Incorporated | FR602-AP-HF vs FR602-T |
FR602-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | Micro Commercial Components | FR602-AP-HF vs FR602-BP-HF |
FR602 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon | International Semiconductor Inc | FR602-AP-HF vs FR602 |
HER602-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sensitron Semiconductors | FR602-AP-HF vs HER602-T3 |
FR602-13 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | Diodes Incorporated | FR602-AP-HF vs FR602-13 |