Part Details for FR3G by SEMIKRON
Overview of FR3G by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for FR3G
FR3G CAD Models
FR3G Part Data Attributes
|
FR3G
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
FR3G
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-214AB | |
Package Description | PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FR3G
This table gives cross-reference parts and alternative options found for FR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR3G-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Micro Commercial Components | FR3G vs FR3G-TP |
FR3G-G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, PLASTC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | FR3G vs FR3G-G |
RS3GHM6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | FR3G vs RS3GHM6G |
RS3GM6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | FR3G vs RS3GM6G |
FR3G-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, PLASTC, SMC, 2 PIN | Sensitron Semiconductors | FR3G vs FR3G-T3 |
RS3G-13-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | FR3G vs RS3G-13-F |
RS3G-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | FR3G vs RS3G-E3/9AT |
FR3G-GT3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, PLASTC, SMC, 2 PIN | Sensitron Semiconductors | FR3G vs FR3G-GT3 |
RS3G-M3/57T | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | FR3G vs RS3G-M3/57T |
RS3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, | General Instrument Corp | FR3G vs RS3G |