Part Details for FR301/G by RFE International Inc
Overview of FR301/G by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR301/G
FR301/G CAD Models
FR301/G Part Data Attributes
|
FR301/G
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
FR301/G
RFE International Inc
Rectifier Diode, 1 Element, 3A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for FR301/G
This table gives cross-reference parts and alternative options found for FR301/G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR301/G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS3AC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | FR301/G vs RS3AC-HF |
US3AC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | FR301/G vs US3AC-HF |
S3AC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | FR301/G vs S3AC-HF |
ES3AC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | FR301/G vs ES3AC-HF |
G3AFF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | FR301/G vs G3AFF2 |
UG3AB-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | FR301/G vs UG3AB-TP-HF |
S35 | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | FR301/G vs S35 |
RS3AAF | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | FR301/G vs RS3AAF |
SK35SMA | Diotec Semiconductor AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | FR301/G vs SK35SMA |
SKL35 | Diotec Semiconductor AG | $0.0787 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SOD-123T, 2 PIN | FR301/G vs SKL35 |