Diodes
FR2D
Description: Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN

Overview of FR2D by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Computing and Data Storage Agriculture Technology Electronic Manufacturing

CAD Models for FR2D by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR2D by Surge Components Inc

FR2D
Surge Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SURGE COMPONENTS INC
Part Package Code
DO-214AA
Package Description
PLASTIC, SMB, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
70 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.15 µs
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. FR2D
    Surge Components Inc
    Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for FR2D

This table gives cross-reference parts and alternative options found for FR2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR2D-G Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd FR2D vs FR2D-G
FR2DL Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Micro Commercial Components FR2D vs FR2DL
FR2D-T3 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd FR2D vs FR2D-T3
Part Number Description Manufacturer Compare
BYG22A-M3/TR3 DIODE 2 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors FR2D vs BYG22A-M3/TR3
BYG22BHE3_A/I Rectifier Diode, Vishay Intertechnologies FR2D vs BYG22BHE3_A/I
BYG22D-E3/TR3 DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors FR2D vs BYG22D-E3/TR3
BYG22B-E3/TR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies FR2D vs BYG22B-E3/TR
FR2DL Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Micro Commercial Components FR2D vs FR2DL
RS2G-13-F Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN Diodes Incorporated FR2D vs RS2G-13-F
ER2D Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Surge Components Inc FR2D vs ER2D
BYG20D-E3/TR DIODE 1.5 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN, Rectifier Diode Vishay Semiconductors FR2D vs BYG20D-E3/TR
BYG22BHM3_A/I Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies FR2D vs BYG22BHM3_A/I
ER2D Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON FR2D vs ER2D

Related Parts for FR2D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR2D by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR2D by Surge Components Inc

  • Please alert me when FR2D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FR2D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR2D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FR2D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR2D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR2D by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: