Part Details for FR257P by Rectron Semiconductor
Overview of FR257P by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR257P
FR257P CAD Models
FR257P Part Data Attributes
|
FR257P
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR257P
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, PLASTIC, R-3, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC, R-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR257P
This table gives cross-reference parts and alternative options found for FR257P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR257P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RL255-F | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon, | FR257P vs RL255-F |
RL251-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | FR257P vs RL251-T |
RL253-F | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, | FR257P vs RL253-F |
RL257-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, R-3, 2 PIN | FR257P vs RL257-TP |
RL254-F | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, | FR257P vs RL254-F |
RL257-F | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, | FR257P vs RL257-F |
RL254-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | FR257P vs RL254-T |
RL253-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | FR257P vs RL253-T |
RL257 | Uniohm Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | FR257P vs RL257 |
RL257-TCI-TR30 | Taitron Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-3, 2 PIN | FR257P vs RL257-TCI-TR30 |