Part Details for FR1A-G by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of FR1A-G by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR1A-G
FR1A-G CAD Models
FR1A-G Part Data Attributes:
|
FR1A-G
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR1A-G
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FR1A-G
This table gives cross-reference parts and alternative options found for FR1A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1D-LTP | 1A, 200V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | FR1A-G vs FS1D-LTP |
FS1D-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, HSMA, 2 PIN | Micro Commercial Components | FR1A-G vs FS1D-TP |
FS1A-TP-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | FR1A-G vs FS1A-TP-HF |
FS1B-L-TP-HF | SIGNAL DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | FR1A-G vs FS1B-L-TP-HF |
FS1A-LTP | 1A, 50V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | FR1A-G vs FS1A-LTP |
FFM103W | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | FR1A-G vs FFM103W |
RS1A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | General Instrument Corp | FR1A-G vs RS1A |
RS1B | Rectifier Diode, 1 Element, 1A, Silicon, DO-214AC, | International Semiconductor Inc | FR1A-G vs RS1B |
RS1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | FR1A-G vs RS1A |
FR1D-T3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | FR1A-G vs FR1D-T3 |