Part Details for FR16S1-R3M02 by Panduit Corp
Overview of FR16S1-R3M02 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR16S1-R3M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9802
|
Newark | Simpl. Std. Grade Lc To Ref. Grade Sc Mm |Panduit FR16S1-R3M02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.9800 / $156.0900 | Buy Now |
DISTI #
FR16S1-R3M02-ND
|
DigiKey | SIMPL. STD. GRADE LC TO REF. GRA Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.0400 | Buy Now |
DISTI #
644-FR16S1-R3M02
|
Mouser Electronics | Fiber Optic Cable Assemblies Simpl. std. grade LC to ref. grade SC mm RoHS: Compliant | 0 |
|
$188.8000 / $200.2100 | Order Now |
DISTI #
PANFR16S1-R3M02
|
Heilind Electronics | SIMPL,STDGRADELC-REFGRADESC,MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Simplex standard grade LC to reference grade SC multimode reference cable assembly, riser rated 2mm jacketed cable – 62.5/125µm. RoHS: Compliant | 0 |
|
$126.7700 / $140.4700 | Buy Now |
DISTI #
000000000003335420
|
Sager | Fiber Optic Cable Assemblies Simpl. std. grade LC to ref. grade SC mm | 0 |
|
Buy Now |
Part Details for FR16S1-R3M02
FR16S1-R3M02 CAD Models
FR16S1-R3M02 Part Data Attributes
|
FR16S1-R3M02
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FR16S1-R3M02
Panduit Corp
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |