FR157G-T
Description: Rectifier Diode,

Overview of FR157G-T by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for FR157G-T by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-FR157G-TTR-ND
DigiKey 500NS, 1.5A, 1000V, FAST RECOVER Min Qty: 3500 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,500 $0.0581
  • 7,000 $0.0505
  • 10,500 $0.0429
  • 24,500 $0.0404
  • 87,500 $0.0379
  • 175,000 $0.0328
$0.0328 / $0.0581 Buy Now
DISTI # FR157G-T
Avnet Americas 500ns, 1.5A, 1000V, Fast Recovery Rectifier - Tape and Reel (Alt: FR157G-T) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel 0
  • 3,500 $0.0284
$0.0284 Buy Now
DISTI # 821-FR157G-T
Mouser Electronics Rectifiers 500ns, 1.5A, 1000V, Fast Recovery Rectifier RoHS: Compliant 0
  • 1 $0.3200
  • 10 $0.2270
  • 100 $0.1110
  • 1,000 $0.0640
  • 3,500 $0.0550
  • 7,000 $0.0420
  • 49,000 $0.0370
  • 98,000 $0.0320
$0.0320 / $0.3200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks 0
  • 3,500 $0.0385
$0.0385 Buy Now

CAD Models for FR157G-T by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR157G-T by Taiwan Semiconductor

FR157G-T
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Reference Standard
IEC-61249-2-21
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.5 µs
Reverse Test Voltage
1000 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. FR157G-T
    Taiwan Semiconductor
    Rectifier Diode,
    VS

Related Parts for FR157G-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR157G-T by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR157G-T by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of FR157G-T would you like to use for your alert(s)?
  • Please alert me when FR157G-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR157G-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR157G-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR157G-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR157G-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR157G-T by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: