FR156SR0
Taiwan Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN

Overview of FR156SR0 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FR156SR0 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR156SR0 by Taiwan Semiconductor

FR156SR0
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.5 µs
Surface Mount
NO
Terminal Finish
PURE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. FR156SR0
    Taiwan Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for FR156SR0

This table gives cross-reference parts and alternative options found for FR156SR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR156SR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR156SA1 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-41, Taiwan Semiconductor FR156SR0 vs FR156SA1
FR156S-AP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components FR156SR0 vs FR156S-AP
FR156SR0G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor FR156SR0 vs FR156SR0G
FR156S-AP-HF Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-41, Micro Commercial Components FR156SR0 vs FR156S-AP-HF
FR156S-TP-HF Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-41, Micro Commercial Components FR156SR0 vs FR156S-TP-HF
FR156S Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components FR156SR0 vs FR156S
FR156S-BP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components FR156SR0 vs FR156S-BP
FR156SB0 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor FR156SR0 vs FR156SB0
FR156SR1G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor FR156SR0 vs FR156SR1G
FR156SR1 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor FR156SR0 vs FR156SR1
Part Number Description Manufacturer Compare
1N5398 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd FR156SR0 vs 1N5398
1N5398-B Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor FR156SR0 vs 1N5398-B
1N5398GPHE3/54 DIODE 1.5 A, 800 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode Vishay Semiconductors FR156SR0 vs 1N5398GPHE3/54
UF1506 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd FR156SR0 vs UF1506
RGP15K Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, General Instrument Corp FR156SR0 vs RGP15K
FR156A0 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor FR156SR0 vs FR156A0
FR156-TP-HF Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, Micro Commercial Components FR156SR0 vs FR156-TP-HF
1N5398/54 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors FR156SR0 vs 1N5398/54
FR156GHR0G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor FR156SR0 vs FR156GHR0G
UF158 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation FR156SR0 vs UF158

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR156SR0 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR156SR0 by Taiwan Semiconductor

  • Please alert me when FR156SR0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR156SR0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR156SR0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR156SR0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR156SR0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR156SR0 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: