Part Details for FR156A0G by Taiwan Semiconductor
Overview of FR156A0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR156A0G
FR156A0G CAD Models
FR156A0G Part Data Attributes
|
FR156A0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR156A0G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR156A0G
This table gives cross-reference parts and alternative options found for FR156A0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR156A0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FR156 | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, | FR156A0G vs FR156 |
FR156-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, | FR156A0G vs FR156-BP-HF |
FR156L | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | FR156A0G vs FR156L |
FR156 | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, | FR156A0G vs FR156 |
FR156R0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | FR156A0G vs FR156R0G |
FR156 | Uniohm Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | FR156A0G vs FR156 |
RL156 | Uniohm Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | FR156A0G vs RL156 |
FR156LG | Surge Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | FR156A0G vs FR156LG |
RL156 | Bytesonic Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, | FR156A0G vs RL156 |
FR156 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | FR156A0G vs FR156 |