Part Details for FR152SA1G by Taiwan Semiconductor
Overview of FR152SA1G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR152SA1G
FR152SA1G CAD Models
FR152SA1G Part Data Attributes
|
FR152SA1G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR152SA1G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR152SA1G
This table gives cross-reference parts and alternative options found for FR152SA1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR152SA1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR152S-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-41, | Micro Commercial Components | FR152SA1G vs FR152S-TP-HF |
FR152SA0 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | FR152SA1G vs FR152SA0 |
FR152SR1 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | FR152SA1G vs FR152SR1 |
FR152S-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-41, | Micro Commercial Components | FR152SA1G vs FR152S-BP-HF |
FR152SA1 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | FR152SA1G vs FR152SA1 |
FR152SB0 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | FR152SA1G vs FR152SB0 |
FR152S | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | FR152SA1G vs FR152S |
FR152S-BP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | FR152SA1G vs FR152S-BP |
FR152SB0G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | FR152SA1G vs FR152SB0G |
FR152S-TP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | FR152SA1G vs FR152S-TP |