Part Details for FR152L by Suzhou Good-Ark Electronics Co Ltd
Overview of FR152L by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR152L
FR152L CAD Models
FR152L Part Data Attributes
|
FR152L
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR152L
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR152L
This table gives cross-reference parts and alternative options found for FR152L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR152L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RL152 | Uniohm Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | FR152L vs RL152 |
FR152R0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | FR152L vs FR152R0G |
HER152A0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | FR152L vs HER152A0G |
SFR152 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | FR152L vs SFR152 |
HER152 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | FR152L vs HER152 |
RL152 | Bytesonic Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | FR152L vs RL152 |
FR152A0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | FR152L vs FR152A0 |
FR152 | Bytesonic Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | FR152L vs FR152 |
HER152-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | FR152L vs HER152-LF |
FR152 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | FR152L vs FR152 |