Part Details for FR152G by Galaxy Microelectronics
Overview of FR152G by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR152G
FR152G CAD Models
FR152G Part Data Attributes
|
FR152G
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
FR152G
Galaxy Microelectronics
Fast Recovery Rectifier, VRRM MAX (V): 100V; IAV MAX (A): 1.5A; VFM MAX (V): 1.3V; @ IF (A): 1.5A; IFSM MAX (A): 60A; IR MAX (UA): 5uA; @VR (V): 100V; TRR MAX (NS): 150ns; Package: DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for FR152G
This table gives cross-reference parts and alternative options found for FR152G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR152G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOD152-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | FR152G vs SOD152-SH |