Part Details for FR152G-TB0G by Taiwan Semiconductor
Overview of FR152G-TB0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR152G-TB0G
FR152G-TB0G CAD Models
FR152G-TB0G Part Data Attributes
|
FR152G-TB0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR152G-TB0G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for FR152G-TB0G
This table gives cross-reference parts and alternative options found for FR152G-TB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR152G-TB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER152G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Daco Semiconductor Co Ltd | FR152G-TB0G vs HER152G |
HER152G-TA0G | Rectifier Diode, | Taiwan Semiconductor | FR152G-TB0G vs HER152G-TA0G |
FR152G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | FR152G-TB0G vs FR152G |
FR152GB0 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Taiwan Semiconductor | FR152G-TB0G vs FR152GB0 |
HER152G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-41, | Rugao Dachang Electronics Co Ltd | FR152G-TB0G vs HER152G |
HER152-G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | FR152G-TB0G vs HER152-G |
FR152G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Bytesonic Corporation | FR152G-TB0G vs FR152G |
HER152G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | FR152G-TB0G vs HER152G |
FR152GHA0G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | FR152G-TB0G vs FR152GHA0G |
FR152G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Uniohm Corp | FR152G-TB0G vs FR152G |