Part Details for FR152A0 by Taiwan Semiconductor
Overview of FR152A0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR152A0
FR152A0 CAD Models
FR152A0 Part Data Attributes
|
FR152A0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR152A0
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR152A0
This table gives cross-reference parts and alternative options found for FR152A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR152A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER152-TB-LF | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | FR152A0 vs HER152-TB-LF |
FR152 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Excel (Suzhou) Semiconductor Co Ltd | FR152A0 vs FR152 |
HER152R0 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | FR152A0 vs HER152R0 |
HER152-LF | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | FR152A0 vs HER152-LF |
HER152-T3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | FR152A0 vs HER152-T3 |
HER152 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Uniohm Corp | FR152A0 vs HER152 |
FR152-T3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | FR152A0 vs FR152-T3 |
FR152-AP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | FR152A0 vs FR152-AP |
HER152 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | FR152A0 vs HER152 |
FR152 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | JGD Semiconductors Co Ltd | FR152A0 vs FR152 |