Datasheets
FR152-T/R by: Frontier Electronics Co Ltd

Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon,

Part Details for FR152-T/R by Frontier Electronics Co Ltd

Overview of FR152-T/R by Frontier Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for FR152-T/R

FR152-T/R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FR152-T/R Part Data Attributes

FR152-T/R Frontier Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
FR152-T/R Frontier Electronics Co Ltd Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer FRONTIER ELECTRONICS CO LTD
Package Description O-PALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application FAST RECOVERY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 65 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for FR152-T/R

This table gives cross-reference parts and alternative options found for FR152-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR152-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FR15-01R-T/B Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, Frontier Electronics Co Ltd FR152-T/R vs FR15-01R-T/B
FR15-005-T/R Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, Frontier Electronics Co Ltd FR152-T/R vs FR15-005-T/R
FR15-10-B Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, Frontier Electronics Co Ltd FR152-T/R vs FR15-10-B
RGP15D-T/R Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, Frontier Electronics Co Ltd FR152-T/R vs RGP15D-T/R
FR15-08R-B Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, Frontier Electronics Co Ltd FR152-T/R vs FR15-08R-B
RGP15B-B Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, Frontier Electronics Co Ltd FR152-T/R vs RGP15B-B
FR15-02-T/R Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, Frontier Electronics Co Ltd FR152-T/R vs FR15-02-T/R
FR157-T/B Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, Frontier Electronics Co Ltd FR152-T/R vs FR157-T/B
RGP15G-T/B Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, Frontier Electronics Co Ltd FR152-T/R vs RGP15G-T/B
FR153-T/B Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, Frontier Electronics Co Ltd FR152-T/R vs FR153-T/B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR152-T/R by Frontier Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR152-T/R by Frontier Electronics Co Ltd

Select Manufacturer
Which Manufacturer of FR152-T/R would you like to use for your alert(s)?
  • Please alert me when FR152-T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR152-T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR152-T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR152-T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR152-T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR152-T/R by Frontier Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: