Part Details for FR15-005R-T/R by Frontier Electronics Co Ltd
Overview of FR15-005R-T/R by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3005R-EL-E | Renesas Electronics Corporation | N/P Channel Power MOSFET | |
10128787-005RLF | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H3.2mm, Key B, 30u\\ Au Plating . | |
10128798-005RLF | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H5.5mm, Key M, 30u\\ Au Plating . |
Part Details for FR15-005R-T/R
FR15-005R-T/R CAD Models
FR15-005R-T/R Part Data Attributes
|
FR15-005R-T/R
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR15-005R-T/R
Frontier Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR15-005R-T/R
This table gives cross-reference parts and alternative options found for FR15-005R-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR15-005R-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FR152-T/B | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | FR15-005R-T/R vs FR152-T/B |
FR153-T/R | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | FR15-005R-T/R vs FR153-T/R |
FR154-T/B | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | FR15-005R-T/R vs FR154-T/B |
FR15-10-T/R | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | FR15-005R-T/R vs FR15-10-T/R |
RGP15K-T/R | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | FR15-005R-T/R vs RGP15K-T/R |
FR15-01-T/B | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | FR15-005R-T/R vs FR15-01-T/B |
FR15-04-T/B | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | FR15-005R-T/R vs FR15-04-T/B |
RGP15J-T/R | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | FR15-005R-T/R vs RGP15J-T/R |
FR15-04R-B | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | FR15-005R-T/R vs FR15-04R-B |
FR15-01-T/R | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | FR15-005R-T/R vs FR15-01-T/R |