Part Details for FR14UC69V20T by Mersen Electrical Power
Overview of FR14UC69V20T by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR14UC69V20T
FR14UC69V20T CAD Models
FR14UC69V20T Part Data Attributes
|
FR14UC69V20T
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
FR14UC69V20T
Mersen Electrical Power
Electric Fuse, 20A, 690VAC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 51 mm | |
Body Length or Diameter | 14.3 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 27 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FR14UC69V20T
This table gives cross-reference parts and alternative options found for FR14UC69V20T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR14UC69V20T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DN00GR69V20L | Electric Fuse, 20A, 690VAC, 100000A (IR), Inline/holder, | Mersen Electrical Power | FR14UC69V20T vs DN00GR69V20L |
NH000GR69V20PV | Electric Fuse, 20A, 690VAC, 100000A (IR), Inline/holder, | Mersen Electrical Power | FR14UC69V20T vs NH000GR69V20PV |