Part Details for FR12B02 by GeneSic Semiconductor Inc
Overview of FR12B02 by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR12B02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR12B02GN-ND
|
DigiKey | DIODE GEN PURP 100V 12A DO4 Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8590 | Buy Now |
DISTI #
905-FR12B02
|
Mouser Electronics | Rectifiers 100V 12A Fast Recovery RoHS: Compliant | 0 |
|
$6.8500 | Order Now |
|
NAC | 100V 12A DO-4 Silicon Stud Rectifier - Fast Recovery (Standard Configuration) - Package Type: A2DO-4 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$8.0700 / $8.8500 | Buy Now |
Part Details for FR12B02
FR12B02 CAD Models
FR12B02 Part Data Attributes
|
FR12B02
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
FR12B02
GeneSic Semiconductor Inc
100V 12A Silicon Fast Recovery Rectifier in DO-4 Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |