Part Details for FR12-0001 by TE Connectivity
Overview of FR12-0001 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for FR12-0001
FR12-0001 CAD Models
FR12-0001 Part Data Attributes:
|
FR12-0001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FR12-0001
TE Connectivity
869MHz - 894MHz RF/MICROWAVE ISOLATOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 53.98 dBm | |
Insertion Loss-Max | 0.35 dB | |
Operating Frequency-Max | 894 MHz | |
Operating Frequency-Min | 869 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.22 |
Alternate Parts for FR12-0001
This table gives cross-reference parts and alternative options found for FR12-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR12-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR12-0001 | Isolator, 869MHz Min, 894MHz Max, | MACOM | FR12-0001 vs FR12-0001 |