Part Details for FR11MF722M0/AA-1553.0 by Amphenol Positronic
Overview of FR11MF722M0/AA-1553.0 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for FR11MF722M0/AA-1553.0
FR11MF722M0/AA-1553.0 CAD Models
FR11MF722M0/AA-1553.0 Part Data Attributes
|
FR11MF722M0/AA-1553.0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FR11MF722M0/AA-1553.0
Amphenol Positronic
Circular Connector, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |