Part Details for FR11-0005 by TE Connectivity
Overview of FR11-0005 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR11-0005
FR11-0005 CAD Models
FR11-0005 Part Data Attributes
|
FR11-0005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FR11-0005
TE Connectivity
824MHz - 849MHz RF/MICROWAVE 3 PORT CIRCULATOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Input Power-Max (CW) | 48.13 dBm | |
Insertion Loss-Max | 0.35 dB | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | 3 PORT CIRCULATOR | |
VSWR-Max | 1.22 |